- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- MI21-50PD-SF-EJRA(71)
Hirose Electric Americas
MI21-50PD-SF-EJRA(71)
Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray
Search Keywords: MI2150PDSFEJRA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MI21-50PD-SF-EJRA(71)
-
Alias/AKA:640-7113-3-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Reel Pack:
15
Product Guides
+
Frequently Asked Questions
Is MI21-50PD-SF-EJRA(71) RoHS compliant?
Yes, MI21-50PD-SF-EJRA(71) is RoHS compliant.
What is the lead time for MI21-50PD-SF-EJRA(71)?
The standard lead time for MI21-50PD-SF-EJRA(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
15
$7.21
30
$6.98
60
$6.67
105
$6.65
255
$6.12
510
$6.11
1,005
$5.96
2,505 +
$5.73
Click for Quote
Log in
to unlock special pricing