- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MDF97-5S-3.5C
MDF97-5S-3.5C
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 5 Position - 0.138" (3.50mm) Pitch - Crimp Termination - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 5 Position - 0.138" (3.50mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: MDF975S35C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MDF97-5S-3.5C
-
Alias/AKA:547-1101-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.3787
500
$0.3085
1,000
$0.2897
2,500
$0.2761
5,000
$0.2747
7,500
$0.2733
10,000
$0.2468
15,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT