- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- MDF6-6DP-3.5DSA(53)
Hirose Electric Americas
MDF6-6DP-3.5DSA(53)
Connector Power Header 6 Position 3.5mm Solder Straight Through Hole 6 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Power Header 6 Position 3.5mm Solder Straight Through Hole 6 Terminal 1 Port
Search Keywords: MDF66DP35DSA53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MDF6-6DP-3.5DSA(53)
-
Alias/AKA:547-0084-5-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MDF6-6DP-3.5DSA(53) RoHS compliant?
Yes, MDF6-6DP-3.5DSA(53) is RoHS compliant.
What is the lead time for MDF6-6DP-3.5DSA(53)?
The standard lead time for MDF6-6DP-3.5DSA(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$0.923
300
$0.750
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000
$0.638
15,000 +
$0.632
Click for Quote
Log in
to unlock special pricing