- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MCR60A-98D-2.54DS(73)
Hirose Electric Americas
MCR60A-98D-2.54DS(73)
Connector Board to Board Receptacle 98 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Receptacle 98 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: MCR60A98D254DS73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MCR60A-98D-2.54DS(73)
-
Alias/AKA:548-0112-5-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is MCR60A-98D-2.54DS(73) RoHS compliant?
Yes, MCR60A-98D-2.54DS(73) is RoHS compliant.
What is the lead time for MCR60A-98D-2.54DS(73)?
The standard lead time for MCR60A-98D-2.54DS(73) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
25
$7.53
50
$7.51
100
$7.19
250
$5.82
500
$5.81
1,000
$5.67
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing