- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- KW30-9S-1V(800)
Hirose Electric Americas
KW30-9S-1V(800)
Receptacle, 1.0 A, 9 Pos., Straight, AC 100.0 V, DC 100.0 V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle, 1.0 A, 9 Pos., Straight, AC 100.0 V, DC 100.0 V
Search Keywords: KW309S1V800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | KW30-9S-1V(800) |
| Alias/AKA: | 480-1201-0-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
Reel Pack:
|
800 |
Frequently Asked Questions
Is KW30-9S-1V(800) RoHS compliant?
Yes, KW30-9S-1V(800) is RoHS compliant.
What is the lead time for KW30-9S-1V(800)?
The standard lead time for KW30-9S-1V(800) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
800
$0.866
1,600
$0.829
3,200
$0.795
5,600
$0.773
8,000
$0.771
10,400
$0.763
15,200 +
$0.761
Click for Quote
Log in
to unlock special pricing