- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- KW30-9S-1H(800)
Hirose Electric Americas
KW30-9S-1H(800)
Receptacle, 1.0 A, 9 Pos., Right angle, AC 100.0 V, DC 100.0 V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle, 1.0 A, 9 Pos., Right angle, AC 100.0 V, DC 100.0 V
Search Keywords: KW309S1H800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:KW30-9S-1H(800)
-
Alias/AKA:480-1202-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
1500
Frequently Asked Questions
Is KW30-9S-1H(800) RoHS compliant?
Yes, KW30-9S-1H(800) is RoHS compliant.
What is the lead time for KW30-9S-1H(800)?
The standard lead time for KW30-9S-1H(800) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
375
$1.060
750
$0.795
1,125
$0.742
1,500 +
$0.727
Click for Quote
Log in
to unlock special pricing