- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- KW30-5P-1C(800)
Hirose Electric Americas
KW30-5P-1C(800)
Plug, 1.0 A, 5 Pos., AC 100.0 V, DC 100.0 V
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Plug, 1.0 A, 5 Pos., AC 100.0 V, DC 100.0 V
Search Keywords: KW305P1C800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:KW30-5P-1C(800)
-
Alias/AKA:480-1199-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is KW30-5P-1C(800) RoHS compliant?
Yes, KW30-5P-1C(800) is RoHS compliant.
What is the lead time for KW30-5P-1C(800)?
The standard lead time for KW30-5P-1C(800) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.2424
3,000
$0.2319
5,000
$0.2254
8,000
$0.2192
10,000
$0.2186
25,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing