- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IT-P-2P-43H(11)
Hirose Electric Americas
IT-P-2P-43H(11)
Interposer, 12.0mm Pitch, 2 Pos., Straight, 70.0A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Interposer, 12.0mm Pitch, 2 Pos., Straight, 70.0A
Search Keywords: ITP2P43H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:IT-P-2P-43H(11)
-
Alias/AKA:636-0621-7-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
40
Frequently Asked Questions
Is IT-P-2P-43H(11) RoHS compliant?
Yes, IT-P-2P-43H(11) is RoHS compliant.
What is the lead time for IT-P-2P-43H(11)?
The standard lead time for IT-P-2P-43H(11) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$28.60
20
$21.45
30
$20.02
40 +
$19.62
Click for Quote
Log in
to unlock special pricing