- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IT-P-2P-29H(11)
Hirose Electric Americas
IT-P-2P-29H(11)
Interposer, 12.0mm Pitch, 2 Pos., Straight, 70.0A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Interposer, 12.0mm Pitch, 2 Pos., Straight, 70.0A
Search Keywords: ITP2P29H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:IT-P-2P-29H(11)
-
Alias/AKA:636-0615-4-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
56
Frequently Asked Questions
Is IT-P-2P-29H(11) RoHS compliant?
Yes, IT-P-2P-29H(11) is RoHS compliant.
What is the lead time for IT-P-2P-29H(11)?
The standard lead time for IT-P-2P-29H(11) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
14
$21.40
28
$16.05
42
$14.98
56 +
$14.68
Click for Quote
Log in
to unlock special pricing