- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- IC11S-PLR-SF-EJR(71)
Hirose Electric Americas
IC11S-PLR-SF-EJR(71)
Conn PCMCIA M 68 POS 1.27mm Solder RA SMD Individual 0.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn PCMCIA M 68 POS 1.27mm Solder RA SMD Individual 0.5A
Search Keywords: IC11SPLRSFEJR71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:IC11S-PLR-SF-EJR(71)
-
Alias/AKA:640-1003-2-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is IC11S-PLR-SF-EJR(71) RoHS compliant?
Yes, IC11S-PLR-SF-EJR(71) is RoHS compliant.
What is the lead time for IC11S-PLR-SF-EJR(71)?
The standard lead time for IC11S-PLR-SF-EJR(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
24
$6.45
48
$6.25
120
$5.97
264
$5.04
504
$4.84
1,008
$4.71
2,520
$4.58
5,016 +
$4.53
Click for Quote
Log in
to unlock special pricing