- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- HT801/DF51K-2428S(A)
Hirose Electric Americas
HT801/DF51K-2428S(A)
2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed)
Search Keywords: HT801DF51K2428SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HT801/DF51K-2428S(A)
-
Alias/AKA:550-0443-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HT801/DF51K-2428S(A) RoHS compliant?
Yes, HT801/DF51K-2428S(A) is RoHS compliant.
What is the lead time for HT801/DF51K-2428S(A)?
The standard lead time for HT801/DF51K-2428S(A) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$469.01
3
$462.50
5 +
$456.16
Click for Quote
Log in
to unlock special pricing