- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRMM-300-11E
Hirose Electric Americas
HRMM-300-11E
Conn HRMM RCP 0Hz to 20GHz 50Ohm Solder ST Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn HRMM RCP 0Hz to 20GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: HRMM30011E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRMM-300-11E
-
Alias/AKA:333-0023-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is HRMM-300-11E RoHS compliant?
Yes, HRMM-300-11E is RoHS compliant.
What is the lead time for HRMM-300-11E?
The standard lead time for HRMM-300-11E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$21.29
10
$20.31
25
$19.70
50
$19.13
100
$15.89
250
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing