- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRM-400-42S
Hirose Electric Americas
HRM-400-42S
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: HRM40042S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-400-42S
-
Alias/AKA:323-0230-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is HRM-400-42S RoHS compliant?
Yes, HRM-400-42S is RoHS compliant.
What is the lead time for HRM-400-42S?
The standard lead time for HRM-400-42S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$40.46
10
$39.25
25
$38.12
50
$31.78
100
$31.70
250
$30.53
500 +
$29.74
Click for Quote
Log in
to unlock special pricing