- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRM-400-41S(40)
Hirose Electric Americas
HRM-400-41S(40)
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Solder Tab Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Solder Tab Straight Panel Mount Gold
Search Keywords: HRM40041S40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-400-41S(40)
-
Alias/AKA:323-0245-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HRM-400-41S(40) RoHS compliant?
Yes, HRM-400-41S(40) is RoHS compliant.
What is the lead time for HRM-400-41S(40)?
The standard lead time for HRM-400-41S(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$40.17
5
$35.85
20
$34.78
40
$29.43
60
$28.22
100
$28.15
260 +
$27.11
Click for Quote
Log in
to unlock special pricing