- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRM-400-36S1
Hirose Electric Americas
HRM-400-36S1
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Solder Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Solder Straight Panel Mount Gold
Search Keywords: HRM40036S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-400-36S1
-
Alias/AKA:323-0175-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HRM-400-36S1 RoHS compliant?
Yes, HRM-400-36S1 is RoHS compliant.
What is the lead time for HRM-400-36S1?
The standard lead time for HRM-400-36S1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$34.66
5
$30.92
20
$30.00
40
$25.80
60
$24.38
100
$24.32
260 +
$23.73
Click for Quote
Log in
to unlock special pricing