- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- HRM-300-126D-2
Hirose Electric Americas
HRM-300-126D-2
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: HRM300126D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-300-126D-2
-
Alias/AKA:323-0940-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is HRM-300-126D-2 RoHS compliant?
Yes, HRM-300-126D-2 is RoHS compliant.
What is the lead time for HRM-300-126D-2?
The standard lead time for HRM-300-126D-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$9.69
100
$9.41
250
$8.89
500
$8.65
1,000
$8.54
2,500 +
$8.22
Click for Quote
Log in
to unlock special pricing