- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRM-103(09)
Hirose Electric Americas
HRM-103(09)
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Search Keywords: HRM10309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-103(09)
-
Alias/AKA:323-0003-7-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HRM-103(09) RoHS compliant?
Yes, HRM-103(09) is RoHS compliant.
What is the lead time for HRM-103(09)?
The standard lead time for HRM-103(09) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$25.52
5
$23.87
20
$22.09
40
$18.99
60
$18.71
100
$17.95
260 +
$17.47
Click for Quote
Log in
to unlock special pricing