- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HRM-100-1(40)
Hirose Electric Americas
HRM-100-1(40)
Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Search Keywords: HRM100140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-100-1(40)
-
Alias/AKA:323-0142-3-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is HRM-100-1(40) RoHS compliant?
Yes, HRM-100-1(40) is RoHS compliant.
What is the lead time for HRM-100-1(40)?
The standard lead time for HRM-100-1(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$16.15
30
$15.67
50
$15.22
100
$13.26
250
$12.71
500
$12.37
1,000 +
$12.21
Click for Quote
Log in
to unlock special pricing