- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HIF4B-34P-3.18DSA
Hirose Electric Americas
HIF4B-34P-3.18DSA
Connector Wire to Board Header 34 Position 3.18mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 34 Position 3.18mm Solder Straight Through Hole
Search Keywords: HIF4B34P318DSA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | HIF4B-34P-3.18DSA |
| Alias/AKA: | 563-0019-2-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is HIF4B-34P-3.18DSA RoHS compliant?
Yes, HIF4B-34P-3.18DSA is RoHS compliant.
What is the lead time for HIF4B-34P-3.18DSA?
The standard lead time for HIF4B-34P-3.18DSA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$8.40
30
$8.14
50
$7.78
100
$7.55
250
$6.29
500
$6.27
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing