- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4B-34P-3.18DS
Hirose Electric Americas
HIF4B-34P-3.18DS
Connector Wire to Board Header 34 Position 3.18mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 34 Position 3.18mm Solder Right Angle Through Hole
Search Keywords: HIF4B34P318DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4B-34P-3.18DS
-
Alias/AKA:563-0018-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HIF4B-34P-3.18DS RoHS compliant?
Yes, HIF4B-34P-3.18DS is RoHS compliant.
What is the lead time for HIF4B-34P-3.18DS?
The standard lead time for HIF4B-34P-3.18DS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
20
$10.19
40
$9.73
60
$9.71
100
$9.45
260
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing