- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4A-24P-3.18DSA
Hirose Electric Americas
HIF4A-24P-3.18DSA
Connector Wire to Board Header 24 Position 3.18mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 24 Position 3.18mm Solder Straight Through Hole
Search Keywords: HIF4A24P318DSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4A-24P-3.18DSA
-
Alias/AKA:563-0015-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is HIF4A-24P-3.18DSA RoHS compliant?
Yes, HIF4A-24P-3.18DSA is RoHS compliant.
What is the lead time for HIF4A-24P-3.18DSA?
The standard lead time for HIF4A-24P-3.18DSA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
40
$7.56
80
$7.22
120
$7.01
280
$5.85
520
$5.83
1,000
$5.69
2,520 +
$5.47
Click for Quote
Log in
to unlock special pricing