- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4A-24P-3.18DS(01)
Hirose Electric Americas
HIF4A-24P-3.18DS(01)
Connector Wire to Board Header 24 Position 3.18mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 24 Position 3.18mm Solder Right Angle Through Hole
Search Keywords: HIF4A24P318DS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4A-24P-3.18DS(01)
-
Alias/AKA:563-0014-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is HIF4A-24P-3.18DS(01) RoHS compliant?
Yes, HIF4A-24P-3.18DS(01) is RoHS compliant.
What is the lead time for HIF4A-24P-3.18DS(01)?
The standard lead time for HIF4A-24P-3.18DS(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$16.03
40
$13.88
80
$11.88
120
$11.71
280
$11.23
520
$10.93
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing