- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-40D-3.18R(01)
Hirose Electric Americas
HIF4-40D-3.18R(01)
Connector IDC Receptacle 40 Position 3.18mm IDT Straight Cable Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector IDC Receptacle 40 Position 3.18mm IDT Straight Cable Mount
Search Keywords: HIF440D318R01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | HIF4-40D-3.18R(01) |
| Alias/AKA: | 563-0029-6-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | ID |
Supplier's Standard Package:
|
30 |
Frequently Asked Questions
Is HIF4-40D-3.18R(01) RoHS compliant?
Yes, HIF4-40D-3.18R(01) is RoHS compliant.
What is the lead time for HIF4-40D-3.18R(01)?
The standard lead time for HIF4-40D-3.18R(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$17.10
10
$16.31
30
$15.82
60
$15.36
120
$12.82
270
$12.48
510 +
$12.45
Click for Quote
Log in
to unlock special pricing