- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-34P-3.18DSA(01)
Hirose Electric Americas
HIF4-34P-3.18DSA(01)
Connector Wire to Board Header 34 Position 3.18mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 34 Position 3.18mm Solder Straight Through Hole
Search Keywords: HIF434P318DSA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4-34P-3.18DSA(01)
-
Alias/AKA:563-0006-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HIF4-34P-3.18DSA(01) RoHS compliant?
Yes, HIF4-34P-3.18DSA(01) is RoHS compliant.
What is the lead time for HIF4-34P-3.18DSA(01)?
The standard lead time for HIF4-34P-3.18DSA(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$14.53
40
$13.88
60
$13.48
100
$11.71
260
$11.23
500
$10.93
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing