- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-34P-3.18DS(01)
Hirose Electric Americas
HIF4-34P-3.18DS(01)
Connector Wire to Board Header 34 Position 3.18mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 34 Position 3.18mm Solder Right Angle Through Hole
Search Keywords: HIF434P318DS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4-34P-3.18DS(01)
-
Alias/AKA:563-0003-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is HIF4-34P-3.18DS(01) RoHS compliant?
Yes, HIF4-34P-3.18DS(01) is RoHS compliant.
What is the lead time for HIF4-34P-3.18DS(01)?
The standard lead time for HIF4-34P-3.18DS(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$17.10
20
$16.31
40
$15.82
60
$15.36
100
$13.37
260
$12.82
500 +
$12.48
Click for Quote
Log in
to unlock special pricing