- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-34D-3.18R(01)
Hirose Electric Americas
HIF4-34D-3.18R(01)
Connector IDC Receptacle 34 Position 3.18mm IDT Straight Cable Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector IDC Receptacle 34 Position 3.18mm IDT Straight Cable Mount
Search Keywords: HIF434D318R01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4-34D-3.18R(01)
-
Alias/AKA:563-0012-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:ID
-
Supplier's Standard Package:
30
Frequently Asked Questions
Is HIF4-34D-3.18R(01) RoHS compliant?
Yes, HIF4-34D-3.18R(01) is RoHS compliant.
What is the lead time for HIF4-34D-3.18R(01)?
The standard lead time for HIF4-34D-3.18R(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
5
$19.68
10
$18.77
30
$18.21
60
$17.68
120
$14.79
270
$14.40
510 +
$14.21
Click for Quote
Log in
to unlock special pricing