- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-26D-3.18R(01)
Hirose Electric Americas
HIF4-26D-3.18R(01)
Connector IDC Receptacle 26 Position 3.18mm IDT Straight Cable Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector IDC Receptacle 26 Position 3.18mm IDT Straight Cable Mount
Search Keywords: HIF426D318R01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF4-26D-3.18R(01)
-
Alias/AKA:563-0011-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:ID
-
Supplier Standard Pack:
45
Frequently Asked Questions
Is HIF4-26D-3.18R(01) RoHS compliant?
Yes, HIF4-26D-3.18R(01) is RoHS compliant.
What is the lead time for HIF4-26D-3.18R(01)?
The standard lead time for HIF4-26D-3.18R(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$16.45
10
$15.69
45
$15.22
90
$12.84
135
$12.32
270
$12.28
540 +
$11.99
Click for Quote
Log in
to unlock special pricing