- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- HIF4-20P-3.18DSA(01)
Hirose Electric Americas
HIF4-20P-3.18DSA(01)
Connector Wire to Board Header 20 Position 3.18mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 20 Position 3.18mm Solder Straight Through Hole
Search Keywords: HIF420P318DSA01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | HIF4-20P-3.18DSA(01) |
| Alias/AKA: | 563-0004-5-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
Supplier's Standard Package:
|
30 |
Frequently Asked Questions
Is HIF4-20P-3.18DSA(01) RoHS compliant?
Yes, HIF4-20P-3.18DSA(01) is RoHS compliant.
What is the lead time for HIF4-20P-3.18DSA(01)?
The standard lead time for HIF4-20P-3.18DSA(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$12.19
30
$11.05
60
$10.55
120
$10.10
270
$8.55
510
$8.32
1,020 +
$8.21
Click for Quote
Log in
to unlock special pricing