- Home ›
- All Products›
- HIF3-6PA-2.54DS(86)
HIF3-6PA-2.54DS(86)
Hirose Electric Americas
Connector Wire to Board Header 6 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 6 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF36PA254DS86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3-6PA-2.54DS(86)
-
Alias/AKA:562-0720-7-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
220
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$3.04
220
$2.36
440
$2.29
660
$2.16
1,100
$1.90
2,640
$1.85
5,060
$1.81
7,700 +
$1.78
Click for Quote
Log in
to unlock special pricing