- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- HCS2-110-F(40)
Hirose Electric Americas
HCS2-110-F(40)
Rf Coaxial Relay SPDT Failsafe 0.12A (coil) 12VDC (coil) 1440MW (coil) 15000MHZ 15W (rf Input) Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rf Coaxial Relay SPDT Failsafe 0.12A (coil) 12VDC (coil) 1440MW (coil) 15000MHZ 15W (rf Input) Panel Mount
Search Keywords: HCS2110F40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HCS2-110-F(40)
-
Alias/AKA:358-0012-1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCS2-110-F(40) RoHS compliant?
Yes, HCS2-110-F(40) is RoHS compliant.
What is the lead time for HCS2-110-F(40)?
The standard lead time for HCS2-110-F(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$854.16
3
$842.46
5 +
$724.00
Click for Quote
Log in
to unlock special pricing