- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- GT8Z-20DS-2C
Hirose Electric Americas
GT8Z-20DS-2C
Connector Housing with Flange Receptacle 20 Position 2mm Straight Cable Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
BAG Packaging
Description
+
Connector Housing with Flange Receptacle 20 Position 2mm Straight Cable Mount
Search Keywords: GT8Z20DS2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8Z-20DS-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is GT8Z-20DS-2C discontinued?
Yes, GT8Z-20DS-2C from Hirose Electric Americas is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GT8Z-20DS-2C RoHS compliant?
Yes, GT8Z-20DS-2C is RoHS compliant.
What is the lead time for GT8Z-20DS-2C?
The standard lead time for GT8Z-20DS-2C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$0.6923
300
$0.5625
1,000
$0.5373
2,500
$0.4507
5,000
$0.4384
7,500
$0.4318
10,000
$0.4253
15,000 +
$0.4189
Click for Quote
Log in
to unlock special pricing