- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GT8E-2S-2C(21)
Hirose Electric Americas
GT8E-2S-2C(21)
Connector Housing Wire to Board Receptacle 64 Position 2mm Straight Cable Mount
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Housing Wire to Board Receptacle 64 Position 2mm Straight Cable Mount
Search Keywords: GT8E2S2C21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-2S-2C(21)
-
Alias/AKA:758-0030-6-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is GT8E-2S-2C(21) RoHS compliant?
Yes, GT8E-2S-2C(21) is RoHS compliant.
What is the lead time for GT8E-2S-2C(21)?
The standard lead time for GT8E-2S-2C(21) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.2692
1,000
$0.2121
2,500
$0.2029
5,000
$0.2000
7,500
$0.1918
25,000
$0.1842
50,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing