- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- GT8E-12DS-HU(22)
Hirose Electric Americas
GT8E-12DS-HU(22)
Connector Wire to Board Housing Receptacle 12 Position 2mm Crimp Straight Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Wire to Board Housing Receptacle 12 Position 2mm Crimp Straight Panel Mount Bag
Search Keywords: GT8E12DSHU22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT8E-12DS-HU(22)
-
Alias/AKA:758-0051-6-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is GT8E-12DS-HU(22) RoHS compliant?
Yes, GT8E-12DS-HU(22) is RoHS compliant.
What is the lead time for GT8E-12DS-HU(22)?
The standard lead time for GT8E-12DS-HU(22) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.7115
300
$0.5781
1,000
$0.5522
2,500
$0.5211
5,000
$0.5068
7,500
$0.4933
10,000
$0.4921
15,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing