- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- GT7A-26DP-DS(70)
Hirose Electric Americas
GT7A-26DP-DS(70)
Connector Wire to Board Header 26 Position 3mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 26 Position 3mm Solder Right Angle Through Hole
Search Keywords: GT7A26DPDS70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT7A-26DP-DS(70)
-
Alias/AKA:757-0014-3-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
70
Product Guides
+
Frequently Asked Questions
Is GT7A-26DP-DS(70) RoHS compliant?
Yes, GT7A-26DP-DS(70) is RoHS compliant.
What is the lead time for GT7A-26DP-DS(70)?
The standard lead time for GT7A-26DP-DS(70) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
70
$3.88
140
$3.70
280
$3.59
560
$3.40
1,050
$3.31
2,520
$3.22
5,040
$3.18
7,560 +
$3.17
Click for Quote
Log in
to unlock special pricing