- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- GT5N-2/1PP-HU
Hirose Electric Americas
GT5N-2/1PP-HU
In-Vehcle Shielding Connectors with Twin Crimp Technology, in-Line, 2.0 GHz, -30 to 105 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
In-Vehcle Shielding Connectors with Twin Crimp Technology, in-Line, 2.0 GHz, -30 to 105 ℃, RoHS
Search Keywords: GT5N21PPHU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT5N-2/1PP-HU
-
Alias/AKA:755-0013-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is GT5N-2/1PP-HU RoHS compliant?
Yes, GT5N-2/1PP-HU is RoHS compliant.
What is the lead time for GT5N-2/1PP-HU?
The standard lead time for GT5N-2/1PP-HU is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.865
300
$0.703
1,000
$0.672
2,500
$0.616
5,000
$0.615
7,500
$0.600
10,000
$0.598
15,000 +
$0.592
Click for Quote
Log in
to unlock special pricing