- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- GT26C-1P-DS
Hirose Electric Americas
GT26C-1P-DS
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: GT26C1PDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT26C-1P-DS
-
Alias/AKA:776-0010-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
Reel Pack:
60
Frequently Asked Questions
Is GT26C-1P-DS RoHS compliant?
Yes, GT26C-1P-DS is RoHS compliant.
What is the lead time for GT26C-1P-DS?
The standard lead time for GT26C-1P-DS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
60
$1.94
120
$1.88
300
$1.79
540
$1.74
1,020
$1.64
2,520
$1.60
5,040
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing