- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GT25-2024SC
Hirose Electric Americas
GT25-2024SC
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector-30 to 105 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector-30 to 105 ℃, RoHS
Search Keywords: GT252024SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT25-2024SC
-
Alias/AKA:775-0034-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is GT25-2024SC RoHS compliant?
Yes, GT25-2024SC is RoHS compliant.
What is the lead time for GT25-2024SC?
The standard lead time for GT25-2024SC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.750
300
$0.609
1,000
$0.582
2,500
$0.549
5,000
$0.534
7,500
$0.520
10,000
$0.519
15,000 +
$0.513
Click for Quote
Log in
to unlock special pricing