- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GT22MM-ETC400A
Hirose Electric Americas
GT22MM-ETC400A
0.64mm Terminal, 2.2mm Pitch, Wire-to-Board C
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.64mm Terminal, 2.2mm Pitch, Wire-to-Board C
Search Keywords: GT22MMETC400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT22MM-ETC400A
-
Alias/AKA:772-0006-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is GT22MM-ETC400A RoHS compliant?
Yes, GT22MM-ETC400A is RoHS compliant.
What is the lead time for GT22MM-ETC400A?
The standard lead time for GT22MM-ETC400A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
12
$9.82
36
$9.52
60
$9.09
108
$8.83
252
$7.36
504
$7.16
1,008 +
$7.07
Click for Quote
Log in
to unlock special pricing