- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- GT15A-2024SCF(B)(70)
Hirose Electric Americas
GT15A-2024SCF(B)(70)
Contact Coaxial Socket 20AWG to 24AWG Crimp Straight Cable Mount Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact Coaxial Socket 20AWG to 24AWG Crimp Straight Cable Mount Reel
Search Keywords: GT15A2024SCFB70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT15A-2024SCF(B)(70)
-
Alias/AKA:765-0025-4-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is GT15A-2024SCF(B)(70) RoHS compliant?
Yes, GT15A-2024SCF(B)(70) is RoHS compliant.
What is the lead time for GT15A-2024SCF(B)(70)?
The standard lead time for GT15A-2024SCF(B)(70) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3,000
$0.1449
6,000
$0.1429
9,000
$0.1408
12,000
$0.1370
27,000
$0.1316
51,000
$0.1312
102,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing