- Home ›
- All Products›
- FX8C-80S-SV(62)
FX8C-80S-SV(62)
Hirose Electric Americas
Conn Stacking RCP 80 POS 5mm/6mm/7mm/9mm/11mm Stack Height 0.6mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Reel Packaging
Description
+
Conn Stacking RCP 80 POS 5mm/6mm/7mm/9mm/11mm Stack Height 0.6mm Solder ST SMD
Search Keywords: FX8C80SSV62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-80S-SV(62)
-
Alias/AKA:578-0803-8-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$7.44
250
$4.58
375
$3.62
500 +
$3.55
Click for Quote
Log in
to unlock special pricing