- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX8C-40S-SV5(92)
Hirose Electric Americas
FX8C-40S-SV5(92)
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C40SSV592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-40S-SV5(92)
-
Alias/AKA:578-0829-1-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FX8C-40S-SV5(92) RoHS compliant?
Yes, FX8C-40S-SV5(92) is RoHS compliant.
What is the lead time for FX8C-40S-SV5(92)?
The standard lead time for FX8C-40S-SV5(92) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$5.51
250
$3.39
375
$2.69
500 +
$2.63
Click for Quote
Log in
to unlock special pricing