- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX6A-40P-0.8SV(71)
Hirose Electric Americas
FX6A-40P-0.8SV(71)
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A40P08SV71
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FX6A-40P-0.8SV(71) |
| Alias/AKA: | 576-0203-8-71 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is FX6A-40P-0.8SV(71) RoHS compliant?
Yes, FX6A-40P-0.8SV(71) is RoHS compliant.
What is the lead time for FX6A-40P-0.8SV(71)?
The standard lead time for FX6A-40P-0.8SV(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
22
$3.04
66
$2.47
264
$2.36
506
$2.26
1,012
$2.16
2,508
$2.11
5,016
$2.05
7,502 +
$2.03
Click for Quote
Log in
to unlock special pricing