- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX6A-100P-0.8SV(71)
Hirose Electric Americas
FX6A-100P-0.8SV(71)
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A100P08SV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-100P-0.8SV(71)
-
Alias/AKA:576-0208-1-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Frequently Asked Questions
Is FX6A-100P-0.8SV(71) RoHS compliant?
Yes, FX6A-100P-0.8SV(71) is RoHS compliant.
What is the lead time for FX6A-100P-0.8SV(71)?
The standard lead time for FX6A-100P-0.8SV(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
11
$5.94
33
$4.83
110
$4.61
253
$4.41
506
$4.23
1,001
$4.12
2,508
$4.01
5,005 +
$3.96
Click for Quote
Log in
to unlock special pricing