- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX6-60P-0.8SV1(93)
Hirose Electric Americas
FX6-60P-0.8SV1(93)
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX660P08SV193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-60P-0.8SV1(93)
-
Alias/AKA:576-0025-1-93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is FX6-60P-0.8SV1(93) RoHS compliant?
Yes, FX6-60P-0.8SV1(93) is RoHS compliant.
What is the lead time for FX6-60P-0.8SV1(93)?
The standard lead time for FX6-60P-0.8SV1(93) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$8.57
500
$4.54
750
$3.19
1,000 +
$3.13
Click for Quote
Log in
to unlock special pricing