- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- FX30B-2P-7.62DSA30
Hirose Electric Americas
FX30B-2P-7.62DSA30
Connector Stacking Header 2 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 2 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
Search Keywords: FX30B2P762DSA30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX30B-2P-7.62DSA30
-
Alias/AKA:570-3304-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
42
Product Guides
+
Frequently Asked Questions
Is FX30B-2P-7.62DSA30 RoHS compliant?
Yes, FX30B-2P-7.62DSA30 is RoHS compliant.
What is the lead time for FX30B-2P-7.62DSA30?
The standard lead time for FX30B-2P-7.62DSA30 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
42
$3.42
84
$3.31
252
$3.07
504
$2.90
1,008
$2.89
2,520
$2.75
5,040
$2.72
7,518 +
$2.71
Click for Quote
Log in
to unlock special pricing