- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- FX2M1B-44P-1.27DSL(71)
Hirose Electric Americas
FX2M1B-44P-1.27DSL(71)
Connector Board to Board Header 44 Position 1.27mm Solder Right Angle Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 44 Position 1.27mm Solder Right Angle Through Hole Tray
Search Keywords: FX2M1B44P127DSL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2M1B-44P-1.27DSL(71)
-
Alias/AKA:572-1045-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is FX2M1B-44P-1.27DSL(71) RoHS compliant?
Yes, FX2M1B-44P-1.27DSL(71) is RoHS compliant.
What is the lead time for FX2M1B-44P-1.27DSL(71)?
The standard lead time for FX2M1B-44P-1.27DSL(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$3.35
100
$3.25
250
$3.01
500
$2.61
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing