- Home ›
- All Products›
- FX18-100P-0.8SV(30)
FX18-100P-0.8SV(30)
Hirose Electric Americas
Connector Stacking Header 100 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 100 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: FX18100P08SV30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX18-100P-0.8SV(30)
-
Alias/AKA:579-0019-8-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
40
$3.87
80
$3.75
280
$3.48
520
$2.90
1,000
$2.89
2,520
$2.75
5,000
$2.72
7,520 +
$2.71
Click for Quote
Log in
to unlock special pricing