- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX1-192S-1.27DSL(71)
Hirose Electric Americas
FX1-192S-1.27DSL(71)
Connector Board to Board Socket Strip 192 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Socket Strip 192 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: FX1192S127DSL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX1-192S-1.27DSL(71)
-
Alias/AKA:571-0054-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
20
Product Guides
+
Frequently Asked Questions
Is FX1-192S-1.27DSL(71) RoHS compliant?
Yes, FX1-192S-1.27DSL(71) is RoHS compliant.
What is the lead time for FX1-192S-1.27DSL(71)?
The standard lead time for FX1-192S-1.27DSL(71) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
20
$36.27
40
$34.71
60
$33.29
100
$33.20
260
$31.97
500
$31.15
1,000 +
$31.08
Click for Quote
Log in
to unlock special pricing