- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH65-10S-0.5SH
Hirose Electric Americas
FH65-10S-0.5SH
0.5mm Pitch, 1.2mm Height, 125 Degree Heat Resistant
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 1.2mm Height, 125 Degree Heat Resistant
Search Keywords: FH6510S05SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH65-10S-0.5SH
-
Alias/AKA:580-4704-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is FH65-10S-0.5SH RoHS compliant?
Yes, FH65-10S-0.5SH is RoHS compliant.
What is the lead time for FH65-10S-0.5SH?
The standard lead time for FH65-10S-0.5SH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$2.88
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing