- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH62-39S-0.25SHW(99)
Hirose Electric Americas
FH62-39S-0.25SHW(99)
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
Search Keywords: FH6239S025SHW99
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FH62-39S-0.25SHW(99) |
| Alias/AKA: | 580-4302-0-99 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is FH62-39S-0.25SHW(99) RoHS compliant?
Yes, FH62-39S-0.25SHW(99) is RoHS compliant.
What is the lead time for FH62-39S-0.25SHW(99)?
The standard lead time for FH62-39S-0.25SHW(99) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
125
$3.34
250
$2.50
375
$2.34
500 +
$2.29
Click for Quote
Log in
to unlock special pricing